
The PO590-05T2K2 is a through-hole resistor with a conformal coating, featuring a resistance of 2.2kR and a tolerance of 5%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is designed for use in applications where high-temperature stability is required. It is RoHS compliant and has a diameter of 6mm and a length of 16.9mm.
Vitrohm PO590-05T2K2 technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO590-05T2K2 to view detailed technical specifications.
No datasheet is available for this part.
