The PO590-05T68K resistor is a 6mm diameter component with a conformal package and through hole mount. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor has a resistance of 68kR with a tolerance of 5%. It is RoHS compliant and not radiation hardened.
Vitrohm PO590-05T68K technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO590-05T68K to view detailed technical specifications.
No datasheet is available for this part.