Vitrohm PO591-05T8K2 technical specifications.
| Package/Case | Conformal |
| Diameter | 9mm |
| Length | 20mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 8.2kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO591-05T8K2 to view detailed technical specifications.
No datasheet is available for this part.