The PO595-01T1R8 is a 1.8 ohm metal oxide resistor from Vitrohm with a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal axial package with a length of 6.3mm. It is RoHS compliant and not certified to a military standard.
Vitrohm PO595-01T1R8 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 1.8R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO595-01T1R8 to view detailed technical specifications.
No datasheet is available for this part.