
The PO595-05T2K2 is a cylindrical resistor with a conformal package and axial termination. It has a diameter of 2.4mm and a length of 6.3mm. The resistor operates within a temperature range of -55°C to 200°C. It is not radiation hardened and has a resistance of 2.2kΩ with a tolerance of 5%. The resistor is designed for through hole mount.
Vitrohm PO595-05T2K2 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO595-05T2K2 to view detailed technical specifications.
No datasheet is available for this part.
