The PO595-05T7R5 resistor from Vitrohm is a metal oxide type with a resistance of 7.5 ohms. It has a tolerance of 5% and is available in an axial package with a length of 6.3mm. The resistor is conformal coated and is RoHS compliant. It can operate between -55°C and 200°C. The resistor is packaged in an ammo pack.
Vitrohm PO595-05T7R5 technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 7.5R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO595-05T7R5 to view detailed technical specifications.
No datasheet is available for this part.