Vitrohm S18141 technical specifications.
| Depth | 3mm |
| Length | 33mm |
| Mount | Brackets |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm S18141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.