Vitrohm SLR5-10B0R05 technical specifications.
| Package/Case | Ceramic |
| Depth | 5mm |
| Lead Pitch | 10mm |
| Length | 14mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Resistance | 50mR |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm SLR5-10B0R05 to view detailed technical specifications.
No datasheet is available for this part.