This 4.5mm x 24mm wirewound resistor from Vitrohm features a resistance of 100 ohms with a tolerance of 5%. It has a conformal coating and is designed for through-hole mounting. The resistor operates within a temperature range of -55°C to 350°C.
Vitrohm VIRKC20205T100R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 24mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VIRKC20205T100R to view detailed technical specifications.
No datasheet is available for this part.