This 3.6mm diameter, 9.9mm long, wirewound resistor has a resistance of 470 ohms with a tolerance of 10%. It is designed for through hole mounting and can operate within a temperature range of -55°C to 175°C. The resistor is molded in a compact package.
Vitrohm VITBWF237010T470R technical specifications.
| Package/Case | Molded |
| Diameter | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITBWF237010T470R to view detailed technical specifications.
No datasheet is available for this part.