This 5.5mm x 17mm wirewound resistor from Vitrohm features a resistance of 470 ohms with a tolerance of 1%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is designed for through hole mounting and has a conformal package.
Vitrohm VITCR25601T470R technical specifications.
| Package/Case | Conformal |
| Diameter | 5.5mm |
| Length | 17mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITCR25601T470R to view detailed technical specifications.
No datasheet is available for this part.