This 100R wirewound resistor features a conformal coating and is designed for through hole mounting. The device has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor's height is 6.4mm and length is 20mm.
Vitrohm VITKH206810B100R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH206810B100R to view detailed technical specifications.
No datasheet is available for this part.