This wirewound resistor from Vitrohm features a 330 ohm resistance value with a 10% tolerance. It has a conformal coating for added durability and is designed for through hole mounting. The resistor operates over a temperature range of -55°C to 350°C.
Vitrohm VITKH206810B330R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH206810B330R to view detailed technical specifications.
No datasheet is available for this part.