The VITKH208810B330R resistor features a wirewound construction with a resistance of 330 ohms and a tolerance of 10%. It has a conformal coating for protection against environmental factors and is designed for through hole mounting. The resistor is rated for operation between -55°C and 350°C.
Vitrohm VITKH208810B330R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH208810B330R to view detailed technical specifications.
No datasheet is available for this part.