This wirewound resistor from Vitrohm features a 1.2k ohm resistance value with a 5% tolerance. It is designed to operate within a temperature range of -55°C to 350°C and is mounted through a hole. The resistor has a conformal coating and measures 6.4mm in height and 25mm in length.
Vitrohm VITKH20885B1K2 technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1.2kR |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH20885B1K2 to view detailed technical specifications.
No datasheet is available for this part.