This wirewound resistor from Vitrohm features a resistance of 100 ohms with a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is mounted through a hole and has a conformal package case. Its dimensions are 9mm in height and 25mm in length.
Vitrohm VITKH212810B100R technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH212810B100R to view detailed technical specifications.
No datasheet is available for this part.