The VITKH214810B330R resistor features a ceramic package with a height of 9mm and length of 38mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is wirewound with a resistance of 330 ohms and a tolerance of 10%.
Vitrohm VITKH214810B330R technical specifications.
| Package/Case | Ceramic |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH214810B330R to view detailed technical specifications.
No datasheet is available for this part.