This wirewound resistor has a resistance of 470 ohms with a tolerance of 10%. It is designed to operate within a temperature range of -55°C to 350°C. The component is mounted through a hole and features a ceramic package with a height of 9mm and length of 38mm. The contact plating is tin with a matte finish.
Vitrohm VITKH214810B470R technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH214810B470R to view detailed technical specifications.
No datasheet is available for this part.