This 100 ohm wirewound resistor features a conformal coating and is designed for through hole mounting. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor's height is 9mm and its length is 38mm.
Vitrohm VITKH21485B100R technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH21485B100R to view detailed technical specifications.
No datasheet is available for this part.