The VITKH21485B150R is a wirewound resistor with a resistance of 150 ohms and a tolerance of 5%. It has a ceramic package and measures 38mm in length and 9mm in height. The resistor is designed for through hole mounting and can operate within a temperature range of -55°C to 350°C.
Vitrohm VITKH21485B150R technical specifications.
| Package/Case | Ceramic |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH21485B150R to view detailed technical specifications.
No datasheet is available for this part.