This 330 ohm, 5% tolerance wirewound resistor is designed for through hole mounting and operates over a temperature range of -55°C to 350°C. The resistor features a conformal package and measures 9mm in height and 38mm in length.
Vitrohm VITKH21485B330R technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH21485B330R to view detailed technical specifications.
No datasheet is available for this part.