The VITKH21485B470R is a wirewound resistor from Vitrohm with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a height of 9mm and a length of 38mm, suitable for through-hole mounting.
Vitrohm VITKH21485B470R technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH21485B470R to view detailed technical specifications.
No datasheet is available for this part.