The VITKH218810B470R is a wirewound resistor with a resistance of 470 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and is designed for through-hole mounting. Its dimensions are 75mm in length and 9mm in height.
Vitrohm VITKH218810B470R technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Wirewound |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH218810B470R to view detailed technical specifications.
No datasheet is available for this part.