This wirewound resistor from Vitrohm features a ceramic package with a through-hole mount. It has a resistance of 150 ohms with a 5% tolerance and can operate at temperatures up to 350°C. The resistor measures 9mm in height and 75mm in length, with a minimum operating temperature of -55°C.
Vitrohm VITKH21885B150R technical specifications.
| Package/Case | Ceramic |
| Height | 9mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKH21885B150R to view detailed technical specifications.
No datasheet is available for this part.