This wirewound resistor from Vitrohm features a molded package with a height of 26mm and length of 13mm. It has a resistance of 150 ohms with a tolerance of 5% and can operate between -55°C and 275°C. The resistor is designed for through hole mounting.
Vitrohm VITKWV30635B150R technical specifications.
| Package/Case | Molded |
| Height | 26mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKWV30635B150R to view detailed technical specifications.
No datasheet is available for this part.