This wirewound resistor features a resistance of 150 ohms with a tolerance of 5%. It has a ceramic package and measures 39mm in height and 13mm in length. The operating temperature range is from -55°C to 275°C. It is designed for through-hole mounting.
Vitrohm VITKWV30835B150R technical specifications.
| Package/Case | Ceramic |
| Height | 39mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITKWV30835B150R to view detailed technical specifications.
No datasheet is available for this part.