The VITPO59002T150R resistor from Vitrohm features a metal oxide construction with a resistance of 150 ohms and a tolerance of 2%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a diameter of 6mm and a length of 16.5mm, suitable for through-hole mounting.
Vitrohm VITPO59002T150R technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Metal Oxide |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59002T150R to view detailed technical specifications.
No datasheet is available for this part.