This 6mm diameter resistor features a 56k ohm resistance value with a 2% tolerance. It is constructed from metal oxide and has a conformal coating. The resistor is designed for through hole mounting and can operate within a temperature range of -55°C to 250°C.
Vitrohm VITPO59002T56K technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 56kR |
| Resistor Type | Metal Oxide |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59002T56K to view detailed technical specifications.
No datasheet is available for this part.