The VITPO59005T330R is a 6mm diameter metal oxide resistor with a resistance of 330 ohms and a tolerance of 5%. It has a conformal coating and is designed for through hole mounting. The resistor operates reliably between -55°C and 250°C. It is manufactured by Vitrohm.
Vitrohm VITPO59005T330R technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59005T330R to view detailed technical specifications.
No datasheet is available for this part.