The VITPO59005T5K6 is a 5.6k ohm metal oxide resistor with a conformal coating, suitable for through hole mounting. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor's diameter is 6mm and its length is 16.9mm.
Vitrohm VITPO59005T5K6 technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59005T5K6 to view detailed technical specifications.
No datasheet is available for this part.