This 9mm diameter, 20mm long through hole resistor features a metal oxide construction with a resistance of 150 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 250°C and is packaged with a conformal coating.
Vitrohm VITPO59105T150R technical specifications.
| Package/Case | Conformal |
| Diameter | 9mm |
| Length | 20mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59105T150R to view detailed technical specifications.
No datasheet is available for this part.