The VITPO59105T330R is a 330 ohm, 5% tolerance metal oxide resistor with a conformal coating. It has a diameter of 9mm and a length of 20.4mm. The resistor is designed for through hole mounting and can operate over a temperature range of -55°C to 250°C.
Vitrohm VITPO59105T330R technical specifications.
| Package/Case | Conformal |
| Diameter | 9mm |
| Length | 20.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59105T330R to view detailed technical specifications.
No datasheet is available for this part.