This 9mm diameter resistor features a 5.6k ohm resistance value with a 5% tolerance. It is a metal oxide type resistor with a conformal package. The resistor is designed for through hole mounting and can operate within a temperature range of -55°C to 250°C.
Vitrohm VITPO59105T5K6 technical specifications.
| Package/Case | Conformal |
| Diameter | 9mm |
| Length | 20mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.6kR |
| Resistor Type | Metal Oxide |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59105T5K6 to view detailed technical specifications.
No datasheet is available for this part.