The VITPO59302T150R is a metal oxide resistor from Vitrohm with a resistance of 150 ohms and a tolerance of 2%. It has a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a diameter of 4.5mm and a length of 11.5mm, suitable for through hole mounting.
Vitrohm VITPO59302T150R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 150R |
| Resistor Type | Metal Oxide |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59302T150R to view detailed technical specifications.
No datasheet is available for this part.