This 330 ohm metal oxide resistor has a 2% tolerance and is packaged in a conformal coating for environmental protection. It measures 4.5mm in diameter and 11.5mm in length, and is designed for through hole mounting. The resistor operates over a temperature range of -55°C to 235°C.
Vitrohm VITPO59302T330R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Oxide |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59302T330R to view detailed technical specifications.
No datasheet is available for this part.