This 2.4mm diameter, 6.3mm length metal oxide resistor has a resistance of 330 ohms and a tolerance of 1%. It is designed for through hole mounting and features a conformal package. The resistor can operate over a temperature range of -55°C to 200°C.
Vitrohm VITPO59501T330R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| Resistor Type | Metal Oxide |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59501T330R to view detailed technical specifications.
No datasheet is available for this part.