The VITPO59501T470R is a through hole mounted metal oxide resistor from Vitrohm with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a diameter of 2.4mm and a length of 6.3mm.
Vitrohm VITPO59501T470R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Resistor Type | Metal Oxide |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm VITPO59501T470R to view detailed technical specifications.
No datasheet is available for this part.