The ZC0204-F-K-E-07-22R1 is a 22.1 ohm, 1% tolerance metal film resistor from Vitrohm, packaged in a MELF case and available on tape and reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and does not meet military standards.
Vitrohm ZC0204-F-K-E-07-22R1 technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204-F-K-E-07-22R1 to view detailed technical specifications.
No datasheet is available for this part.