The ZC0204-F-K-E-07-33R2 resistor from Vitrohm features a metal film construction with a resistance of 33.2 ohms and a tolerance of 1%. It is packaged in a MELF case with a length of 3.6mm. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is available on tape and reel for convenient handling.
Vitrohm ZC0204-F-K-E-07-33R2 technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 33.2R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204-F-K-E-07-33R2 to view detailed technical specifications.
No datasheet is available for this part.