The ZC0204BKD07-267K is a 267kR metal film resistor from Vitrohm, packaged in a MELF case with a length of 3.6mm. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging. This resistor is designed for general-purpose applications and meets the requirements for most commercial environments.
Vitrohm ZC0204BKD07-267K technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 267kR |
| Resistor Type | Metal Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204BKD07-267K to view detailed technical specifications.
No datasheet is available for this part.