The ZC0204BKD073K3 is a metal film resistor from Vitrohm with a resistance of 3.3kΩ and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package and is available on tape and reel. It is RoHS compliant and does not meet military standards.
Vitrohm ZC0204BKD073K3 technical specifications.
| Package/Case | Conformal |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204BKD073K3 to view detailed technical specifications.
No datasheet is available for this part.