The Vitrohm ZC0204BKD078K2 is a 8.2kR metal film resistor with a conformal package. It measures 3.6mm in length and operates within a temperature range of -55°C to 155°C. The resistor is RoHS compliant and available in tape and reel packaging.
Vitrohm ZC0204BKD078K2 technical specifications.
| Package/Case | Conformal |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204BKD078K2 to view detailed technical specifications.
No datasheet is available for this part.