Vitrohm ZC0204FKE0734K8 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 34.8kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204FKE0734K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
