The Vitrohm ZC0204FKE073K3 is a 3.3k ohm metal film resistor with a MELF package. It has a resistance tolerance of 1% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is packaged on tape and reel. The resistor measures 3.6mm in length.
Vitrohm ZC0204FKE073K3 technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204FKE073K3 to view detailed technical specifications.
No datasheet is available for this part.