The ZC0207DKE07562K resistor from Vitrohm features a MELF package with a length of 5.8mm. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is made of metal film with a resistance of 562kR and a tolerance of 0.5%. It is RoHS compliant and packaged in tape and reel.
Vitrohm ZC0207DKE07562K technical specifications.
| Package/Case | MELF |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 562kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0207DKE07562K to view detailed technical specifications.
No datasheet is available for this part.