Vitrohm ZC0207FKE071M0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0207FKE071M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
