The ZC0207JKF070R18 is a metal film resistor from Vitrohm with a package case of MELF and a length of 5.8mm. It operates over a temperature range of -55°C to 155°C. The resistor has a resistance of 180mR and a tolerance of 5%. It is RoHS compliant and packaged on tape and reel.
Vitrohm ZC0207JKF070R18 technical specifications.
| Package/Case | MELF |
| Length | 5.8mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0207JKF070R18 to view detailed technical specifications.
No datasheet is available for this part.