VLM PTDCCD15/350 technical specifications.
| Output current | 350 |
| Output voltage | ≤ 48 VDC |
| Width | 103 |
| Height | 30 |
| Depth | 67 |
| Design | Built-in device |
| Dimensions W x D x H | 103 x 67 x 30 mm |
| RoHS | Compliant |
Download the complete datasheet for VLM PTDCCD15/350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.