Vogt 1001s.68 technical specifications.
| Contact Material | Brass, Tin |
| Length | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vogt 1001s.68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
