Vogt 1003m.28 technical specifications.
| Contact Material | Bronze, Tin |
| Length | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vogt 1003m.28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.